- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ9FI-V
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack - vertical PCB mount
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ9FIV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ9FI-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector/1/4" Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:(3/6)Signal/1Ground
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,075
Can Ship immediately
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.96
50
$8.10
100
$7.73
300
$7.41
500
$7.10
1,000
$6.65
2,500
$6.61
5,000 +
$6.58
Click for Quote
Log in
to unlock special pricing