- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ9FI-S-0
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack, solder cups for wire termination, retention spring
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Search Keywords: NCJ9FIS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ9FI-S-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Stereo Jack
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3
-
Termination Method:Solder Cup
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$6.35
25
$5.32
100
$4.93
300
$4.71
500
$4.52
1,000
$4.40
2,500
$4.29
5,000 +
$4.23
Click for Quote
Log in
to unlock special pricing