Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NCJ6FI-H

Combo I Series - 3 pole XLR female receptacle with 1/4" stereo jack without switching contact - horizontal PCB mount XLR / j ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Combo I Series - 3 pole XLR female receptacle with 1/4" stereo jack without switching contact - horizontal PCB mount XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
  • Combined XLR receptacle and 1/4" phone jack
  • Balanced or line inputs in one XLR shell
  • Saves rack space by combining 2 connectors in one housing
  • Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ6FIH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NCJ6FI-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 3
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NCJ6FI-H RoHS compliant?
Yes, NCJ6FI-H is RoHS compliant.
What is the lead time for NCJ6FI-H?
The standard lead time for NCJ6FI-H is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.68
100
$3.54
300
$3.31
500
$3.20
1,000
$3.06
2,500
$2.87
5,000 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!