- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ6FA-H-0
NEUTRIK
NCJ6FA-H-0
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount - retention spring XLR / jack hyb ...
View Datasheet Accessories Notify Me
- Combined 3 pole XLR receptacle and 1/4'' TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
- Dramatic space saving - 15% over the predecessor Combo
- Two connectors in one housing - substantial cost, material and labour saving
- Very low conductor capacitance - ideal for digital audio
- Front panel cut-out compatible with Neutrik XLR A Series
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ6FA-H-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector/1/4" Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3/3
-
Contact Plating:AuCo Over NiP15/Ag Over NiP
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C