Image is representational - see mfr. specs

NCJ5FI-V-0

NEUTRIK

Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - vertical PCB mount - retention s ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - vertical PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
  • Combined XLR receptacle and 1/4" phone jack
  • Balanced or line inputs in one XLR shell
  • Saves rack space by combining 2 connectors in one housing
  • Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ5FIV0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NCJ5FI-V-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 6/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.38
50
$3.17
100
$3.11
300
$3.00
500
$2.96
1,000
$2.89
2,500 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!