- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ5FI-V
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - vertical PCB mount
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ5FIV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ5FI-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4"Mono Jack-XLR Connector
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3/3
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
300
$3.12
500
$2.95
1,000
$2.94
2,500
$2.79
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing