Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NCJ5FI-H

Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - horizontal PCB mount XLR / jac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Combo I Series - 3 pole XLR female receptacle with 1/4" mono jack without switching contact - horizontal PCB mount XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Search Keywords: NCJ5FIH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NCJ5FI-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IP40 XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 3
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NCJ5FI-H RoHS compliant?
Yes, NCJ5FI-H is RoHS compliant.
What is the lead time for NCJ5FI-H?
The standard lead time for NCJ5FI-H is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 194
Ships today, if you order in
Minimum Order Quantity:
10
3 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.33
50
$4.19
100
$3.93
300
$3.66
500
$3.44
1,000
$3.15
2,500
$3.13
5,000 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!