- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ10FI-V-0
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - vertical PCB mount - retention spring
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Search Keywords: NCJ10FIV0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ10FI-V-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
2,700
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.52
50
$3.30
100
$3.23
300
$3.13
500
$3.08
1,000
$3.01
2,500 +
$2.92
Click for Quote
Log in
to unlock special pricing