- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ10FI-V
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - vertical PCB mount
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ10FIV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ10FI-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$3.59
50
$3.36
100
$3.29
300
$3.18
500
$3.13
1,000
$3.07
2,500 +
$2.98
Click for Quote
Log in
to unlock special pricing