- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ10FI-S
Description
+
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - solder cups for wire termination
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Product Highlights:
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
Search Keywords: NCJ10FIS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ10FI-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,800
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.98
25
$4.76
100
$4.57
300
$4.42
500
$4.35
1,000 +
$4.25
Click for Quote
Log in
to unlock special pricing