Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NCJ10FI-H-0

Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - horizontal PCB mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - horizontal PCB mount - retention spring XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack.
Search Keywords: NCJ10FIH0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NCJ10FI-H-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector/1/4" Stereo Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide
Number of Contacts: 3
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NCJ10FI-H-0 RoHS compliant?
Yes, NCJ10FI-H-0 is RoHS compliant.
What is the lead time for NCJ10FI-H-0?
The standard lead time for NCJ10FI-H-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
On Order:
100   can ship 12/24/26
Minimum Order Quantity:
5
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.45
100
$4.20
300
$4.00
500
$3.77
1,000
$3.67
2,500
$3.66
5,000 +
$3.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!