- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NCJ10FI-H
NEUTRIK
NCJ10FI-H
Combo I Series - 3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact - horizontal PCB mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Combined XLR receptacle and 1/4" phone jack
- Balanced or line inputs in one XLR shell
- Saves rack space by combining 2 connectors in one housing
- Very low conductor capacitance, therefore suitable for digital audio
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NCJ10FI-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4"Stereo Jack-XLR Connector
-
Gender:F/F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide
-
Number of Contacts:3/3
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C