Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC7MX

X Series - 7 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
X Series - 7 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plastic
Product Highlights:
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • Coloured rings and boots available for coding and marking
  • UL recognized components
Search Keywords: NC7MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC7MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 7
Contact Plating: Silver over Nickel
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC7MX discontinued?
Yes, NC7MX from Neutrik is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC7MX?
The recommended replacement for NC7MX is NC7MXX from NEUTRIK, available from OnlineComponents.com.
Is NC7MX RoHS compliant?
Yes, NC7MX is RoHS compliant.
What is the lead time for NC7MX?
The standard lead time for NC7MX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.39
50
$9.81
100
$9.60
250
$9.29
500
$9.25
1,000
$9.20
2,500 +
$9.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!