Available Replacements
Possible Replacement
NC7FXX
NC7FXX

NEUTRIK

In Stock: 583

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC7FX

X Series - 7 pole female cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connecto ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
X Series - 7 pole female cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard plast
Search Keywords: NC7FX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC7FX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    7
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC7FX discontinued?
Yes, NC7FX from Neutrik is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC7FX?
The recommended replacement for NC7FX is NC7FXX from NEUTRIK, available from OnlineComponents.com.
Is NC7FX RoHS compliant?
Yes, NC7FX is RoHS compliant.
What is the lead time for NC7FX?
The standard lead time for NC7FX is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.53
25
$15.13
50
$15.06
100
$13.84
250
$12.73
500
$11.86
1,000 +
$11.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!