Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC7FRX-BAG

RX Series - 7 pole right angle female cable connector - black metal housing - silver contacts The RX Series is the right angl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RX Series - 7 pole right angle female cable connector - black metal housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliabl
Search Keywords: NC7FRXBAG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC7FRX-BAG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: XLR Connector3389
Gender: F3371
Body Orientation: Right Angle3367
Mounting: Cable Mount3378
Number of Contacts: 7
Contact Plating: Silver3369
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC7FRX-BAG RoHS compliant?
Yes, NC7FRX-BAG is RoHS compliant.
What is the lead time for NC7FRX-BAG?
The standard lead time for NC7FRX-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.95
10
$27.96
25
$24.21
50
$22.33
100
$21.58
250 +
$20.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!