- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC7FRX-B
Description
+
RX Series - 7 pole right angle female cable connector - black metal housing - gold contacts
The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable
Search Keywords: NC7FRXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC7FRX-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector3389
-
Gender:F3371
-
Body Orientation:Right Angle3367
-
Mounting:Cable Mount3378
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:Gold3369
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$29.79
5
$27.87
10
$26.58
25
$25.79
50
$24.69
100
$23.67
250 +
$23.04
Click for Quote
Log in
to unlock special pricing