- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC7FP-1
Description
+
P Series - 7 pole female receptacle - solder contacts, Nickel housing - silver contacts
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Search Keywords: NC7FP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC7FP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:7
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$15.31
20
$15.13
40
$14.99
60
$14.95
100
$14.91
260
$14.87
500 +
$14.84
Click for Quote
Log in
to unlock special pricing