- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC7FD-LX
NEUTRIK
NC7FD-LX
DLX Series - 7 pole female receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all ...
View Datasheet Ask the Datasheet Accessories Notify Me
- All metal housing offers best overall RF protection and electromagnetic shielding
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC7FD-LX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 7 |
| Contact Plating: | Silver over Nickel |
| Termination Method: | Solder Cup |
| Operating Temperature: | -30 to 80 °C |