- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MXS-B
Description
+
Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: NC6MXSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MXS-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:6
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.