- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MX
NEUTRIK
NC6MX
X Series - 6 pole male cable connector with Nickel housing and silver contacts. The "industry standard" XLR cable connector ...
View Datasheet Accessories Notify Me
- Rugged zinc diecast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
- Coloured rings and boots available for coding and marking
- UL recognized components
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:6
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
-
This product is discontinued, but still in stock.
-