- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MSX-B
NEUTRIK
NC6MSX-B
Connector - XLR - Male - 6 Position - Solder - ST Cable Mount - 6 Terminal - 1 Port.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MSX-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:6
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
- Item discontinued