- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MRX-B
Description
+
RX Series - 6 pole right angle male cable connector - black metal housing - gold contacts
The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable -
Product Highlights:
- Extra slim right-angle connector
- 5 selectable cable outlet positions
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
Search Keywords: NC6MRXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MRX-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
225
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$18.91
10
$18.40
25
$17.73
50
$17.22
100
$16.72
250
$16.05
500 +
$15.54
Click for Quote
Log in
to unlock special pricing