- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MP-BAG
Description
+
P Series - 6 pole male receptacle - solder contacts - black metal housing, silver contacts
Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- 6 pole version available with Switchcraft contact arrangement (NC6FSP-1, NC6MSP)
Search Keywords: NC6MPBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MP-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:6
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600
can ship
MOQ for out of Stock Qty:
25
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
25
$13.94
50
$10.46
75
$9.76
100 +
$9.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments