- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MP-B
NEUTRIK
NC6MP-B
P Series - 6 pole male receptacle - solder contacts - black metal housing, gold contacts Smallest available traditional styl ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Smallest available hard wiring receptacles with large solder cups
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- 6 pole version available with Switchcraft contact arrangement (NC6FSP-1, NC6MSP)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MP-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:6
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C