- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MD-L-BAG-1
Description
+
DL Series - 6 pole male receptacle - solder cups, black metal housing - silver contacts
Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- Solder cups on 3 - 7 pole version
Search Keywords: NC6MDLBAG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MD-L-BAG-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:6
-
Termination Method:Solder Cup
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
Manufacturer Stock:
340
can ship
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
20
$8.88
40
$8.68
60
$8.66
100
$8.55
260
$8.32
500
$8.22
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing