- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6MD-L-1-BAG
Description
+
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bag
Search Keywords: NC6MDL1BAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6MD-L-1-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:6
-
Termination Method:Solder Cup
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT