Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6MD-L-1

DL Series - 6 pole male receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mou ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DL Series - 6 pole male receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords: NC6MDL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC6MD-L-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Zinc Die Cast
  • Number of Contacts:
    6
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC6MD-L-1 RoHS compliant?
Yes, NC6MD-L-1 is RoHS compliant.
What is the lead time for NC6MD-L-1?
The standard lead time for NC6MD-L-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$17.42
40
$17.29
60
$15.33
100
$15.26
260
$15.22
500
$15.18
1,000 +
$15.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!