Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6FXXS

Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords: NC6FXXS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC6FXXS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC6FXXS discontinued?
Yes, NC6FXXS from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC6FXXS?
The recommended replacement for NC6FXXS is NC6FSXX from NEUTRIK, available from OnlineComponents.com.
Is NC6FXXS RoHS compliant?
Yes, NC6FXXS is RoHS compliant.
What is the lead time for NC6FXXS?
The standard lead time for NC6FXXS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!