- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6FRX-B
Description
+
RX Series - 6 pole right angle female cable connector - black metal housing - gold contacts
The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable
Search Keywords: NC6FRXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6FRX-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
50
can ship
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$17.69
5
$17.10
10
$16.85
25
$16.52
50
$16.27
100
$16.01
250 +
$15.68
Click for Quote
Log in
to unlock special pricing