Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6FP-1

P Series - 6 pole female receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
P Series - 6 pole female receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Short female receptacle
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
  • 6 pole version available with Switchcraft contact arrangement (NC6FSP-1, NC6MSP)
Search Keywords: NC6FP1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC6FP-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 6
Contact Plating: Silver over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NC6FP-1?
The recommended replacement for NC6FP-1 is NC6FP-BAG-1 from NEUTRIK, available from OnlineComponents.com.
Is NC6FP-1 RoHS compliant?
Yes, NC6FP-1 is RoHS compliant.
What is the lead time for NC6FP-1?
The standard lead time for NC6FP-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Manufacturer Stock:
740 can ship
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$15.60
40
$14.71
60
$14.30
100
$13.79
260
$12.89
500
$12.31
1,000 +
$12.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!