Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6FD-LX-B

DLX Series - 6 pole female receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX Series - 6 pole female receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords: NC6FDLXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC6FD-LX-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: IP40 XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyamide 6/6
Number of Contacts: 6
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC6FD-LX-B RoHS compliant?
Yes, NC6FD-LX-B is RoHS compliant.
What is the lead time for NC6FD-LX-B?
The standard lead time for NC6FD-LX-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Manufacturer Stock:
180 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.30
20
$19.73
40
$19.59
60
$19.49
100
$19.44
260
$19.40
500 +
$19.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!