Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6FD-LX

DLX Series - 6 pole female receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX Series - 6 pole female receptacle - solder cups - Nickel housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Product Highlights:
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Search Keywords: NC6FDLX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC6FD-LX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    6
  • Contact Plating:
    Silver over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC6FD-LX RoHS compliant?
Yes, NC6FD-LX is RoHS compliant.
What is the lead time for NC6FD-LX?
The standard lead time for NC6FD-LX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$25.84
20
$23.77
40
$23.60
60
$22.06
100
$21.44
260
$21.39
500 +
$21.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!