- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC6FD-L-BAG-1
Description
+
DL Series - 6 pole female receptacle - solder cups - black metal housing - silver contacts
Universal D-size metal body XLR panel mount series. UL recognized component.
Search Keywords: NC6FDLBAG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC6FD-L-BAG-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:6
-
Termination Method:Solder Cup
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
600
can ship
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$12.87
20
$11.70
40
$11.53
60
$11.43
100
$11.30
260
$11.07
500
$10.90
1,000 +
$10.73
Click for Quote
Log in
to unlock special pricing