Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC6FD-L-B-1

DL Series - 6 pole female receptacle - solder cups - black metal housing - gold contacts Universal D-size metal body XLR pan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DL Series - 6 pole female receptacle - solder cups - black metal housing - gold contacts Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
  • Solder cups on 3 - 7 pole version
Search Keywords: NC6FDLB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC6FD-L-B-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 6
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC6FD-L-B-1 RoHS compliant?
Yes, NC6FD-L-B-1 is RoHS compliant.
What is the lead time for NC6FD-L-B-1?
The standard lead time for NC6FD-L-B-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.08
20
$21.88
40
$21.72
60
$21.61
100
$15.61
260
$15.58
500 +
$13.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!