Image is representational - see mfr. specs

NC5MX-HD

NEUTRIK

X-HD Series - 5 pole  male cable connector - "heavy duty" - metal boot and stainless steel shell - gold contacts The X-HD Se ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
X-HD Series - 5 pole  male cable connector - "heavy duty" - metal boot and stainless steel shell - gold contacts The X-HD Series is a "Heavy duty"  XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by ma
Product Highlights:
  • "Heavy duty" cable connector for outdoor use
  • All metal design
  • Male connector in stainless steel
  • NC*MX-HD mates with NC*FX-HD cable connector
  • Dust and water protected according IP 65 in mated condition
  • Gold contacts
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
Search Keywords: NC5MXHD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC5MX-HD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020.00
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    5
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
450 can ship
ADD TO CART
Price (USD)
Qty
Unit Price
1
$43.98
10
$26.42
25
$23.83
50
$23.08
100
$22.96
250
$22.85
500 +
$22.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!