- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MRX-B
NEUTRIK
NC5MRX-B
RX Series - 5 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle v ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Extra slim right-angle connector
- 5 selectable cable outlet positions
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NC5MRX-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | IP40 XLR Connector |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 5 |
| Contact Plating: | Gold Alloy Over Nickel |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 80 °C |