- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MRX
NEUTRIK
NC5MRX
RX Series - The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers s ...
View Datasheet Accessories Notify Me
- Extra slim right-angle connector
- 5 selectable cable outlet positions
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Coloured rings and boots available for coding or identification
- Sleek and ergonomic design - valuable and handy
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MRX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C