- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MRC-B
Description
+
Conn XLR Connector M 5 POS RA Cable Mount 5 Terminal 1 Port
Search Keywords: NC5MRCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MRC-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:5
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT