- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MRC
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NC5MRC
Conn XLR Connector M 5 POS RA Cable Mount 5 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn XLR Connector M 5 POS RA Cable Mount 5 Terminal 1 Port
Search Keywords: NC5MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MRC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:5
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is NC5MRC discontinued?
Yes, NC5MRC from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NC5MRC?
The recommended replacement for NC5MRC is NC5MRX from NEUTRIK, available from OnlineComponents.com.
Is NC5MRC RoHS compliant?
Yes, NC5MRC is RoHS compliant.
What is the lead time for NC5MRC?
The standard lead time for NC5MRC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.