Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5MPR-HD

MPR-HD Series - Heavy duty sealed male 5-pole XLR chassis connector for outdoor use - weatherproof applications as well as in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MPR-HD Series - Heavy duty sealed male 5-pole XLR chassis connector for outdoor use - weatherproof applications as well as in a wide range of industrial applications.
Product Highlights:
  • IP 65 - in combination with NC5FX-HD cable connector
  • Perfect for outdoor applications
  • Sealing gasket for water tight panel mount
  • Gold plated contacts
  • Fastening nut included
Search Keywords: NC5MPRHD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5MPR-HD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polyamide 6/6
Number of Contacts: 5
Contact Plating: Gold over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5MPR-HD RoHS compliant?
Yes, NC5MPR-HD is RoHS compliant.
What is the lead time for NC5MPR-HD?
The standard lead time for NC5MPR-HD is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately
3 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.22
5
$13.63
10
$13.60
25
$13.48
50
$13.35
100
$13.31
300 +
$13.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!