Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5MP-B

P Series - Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. 5 p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
P Series - Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. 5 pole male receptacle, solder contacts - black metal housing, gold contacts
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords: NC5MPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5MP-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 5
Contact Plating: Gold Alloy Over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5MP-B RoHS compliant?
Yes, NC5MP-B is RoHS compliant.
What is the lead time for NC5MP-B?
The standard lead time for NC5MP-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.70
25
$7.44
50
$7.33
100
$7.23
300
$7.05
500
$6.97
1,000 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!