Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5MP

P Series - 5 pole male receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
P Series - 5 pole male receptacle, solder contacts - Nickel housing - silver contacts Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Product Highlights:
  • Smallest available hard wiring receptacles with large solder cups
  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
Search Keywords: NC5MP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5MP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Zinc Die Cast
Number of Contacts: 5
Contact Plating: Silver over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5MP RoHS compliant?
Yes, NC5MP is RoHS compliant.
What is the lead time for NC5MP?
The standard lead time for NC5MP is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.76
25
$8.95
50
$8.60
100
$7.95
300
$7.93
500
$7.91
1,000 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!