- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MDM3-H-BAG
Description
+
DL Series - 5 pole male receptacle - horizontal PCB mount - black metal housing - silver contacts - M3 mounting holes
Universal D-size metal body XLR panel mount series. UL recognized component.
Product Highlights:
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- PCB mount termination
Search Keywords: NC5MDM3HBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MDM3-H-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$9.67
25
$9.35
50
$9.21
100
$9.08
300
$8.86
500
$8.76
1,000 +
$8.63
Click for Quote
Log in
to unlock special pricing