Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5MD-LX-B

DLX Series - 5 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact al ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DLX Series - 5 pole male receptacle - solder cups - black metal housing - gold contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and shielding.
Search Keywords: NC5MDLXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NC5MD-LX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IP40 XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    5
  • Contact Plating:
    Gold Alloy Over Nickel
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5MD-LX-B RoHS compliant?
Yes, NC5MD-LX-B is RoHS compliant.
What is the lead time for NC5MD-LX-B?
The standard lead time for NC5MD-LX-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.38
25
$12.26
50
$12.17
100
$12.10
300
$12.07
500
$12.04
1,000 +
$12.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!