- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MD-L-1-BAG
Description
+
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: NC5MDL1BAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MD-L-1-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Silver over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT