- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MBV
Description
+
B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount
Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact to ch
Search Keywords: NC5MBV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MBV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:5
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.