- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MBH-B
Description
+
B Series - 5 pole male XLR receptacle - grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount - black chrome shell
Same as A series with exception of a metal mounting flange featuring continuous circumferent
Product Highlights:
- More economical version of B Series, same size and featuring highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Search Keywords: NC5MBHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MBH-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:AuCo Over NiP15
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$24.10
25
$22.04
50
$21.14
100
$20.93
300
$20.82
500
$19.25
1,000
$16.74
2,500 +
$16.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT