- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5MAV-SW
Description
+
A Series - 5 pole male XLR receptacle - switching contacts - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - color coding possible
The switching contacts are activated by the mating connector offering
Product Highlights:
- Smallest XLR receptacles, highest packing density
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
- Housing flammability UL94HB
- Fitted with changeover switch
- Normally open, normally closed (NO - NC) contact
- Switch activated by inserting the cable connector
Search Keywords: NC5MAVSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5MAV-SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
MOQ for out of Stock Qty:
25
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$26.26
50
$16.16
75
$12.79
100 +
$12.54
Click for Quote
Log in
to unlock special pricing