- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NC5FX-HD
Description
+
X-HD Series - 5 pole female cable connector - "heavy duty" - all metal design - gold contacts
The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by mating with related
Product Highlights:
- "Heavy duty" cable connector for outdoor use
- All metal design
- NC*FX-HD mates with NC*MPR-HD chassis connector and NC*MX-HD cable connector
- Dust and water protected according IP 65 in mated condition
- Gold contacts
- Chuck type strain relief system for secure clamping of cables
- Boot with rubber gland gives high protection against bending stresses
Search Keywords: NC5FXHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NC5FX-HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:5
-
Contact Plating:Gold Alloy Over Nickel
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
Manufacturer Stock:
50
can ship
Price (USD)
Qty
Unit Price
1
$55.14
10
$42.42
25
$41.80
50
$35.52
100
$35.34
250
$34.96
500 +
$34.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT