Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NC5FRX-B

RX Series - 5 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RX Series - 5 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable
Product Highlights:
  • Extra slim right-angle connector
  • 5 selectable cable outlet positions
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Coloured rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
Search Keywords: NC5FRXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NC5FRX-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: XLR Connector
Gender: F
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 5
Contact Plating: Gold Alloy Over Nickel
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NC5FRX-B RoHS compliant?
Yes, NC5FRX-B is RoHS compliant.
What is the lead time for NC5FRX-B?
The standard lead time for NC5FRX-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
3 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.74
5
$24.63
10
$22.70
25
$20.78
50
$19.79
100
$19.01
250 +
$17.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!